Lovato LPXC10 technical specifications.
| Current Rating | 10A |
| Series | Platinum 22mm |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Lovato LPXC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.