Lovato LPXLPB3 technical specifications.
| Package/Case | Module |
| Illumination Type | LED |
| Series | Platinum 22mm |
| Termination | Screw |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Lovato LPXLPB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.