Lovato S1PY91 technical specifications.
| Color | Black, Red, Yellow |
| Head Diameter | 40mm |
| Mount | Surface Mount |
| Ratings | IP66 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Lovato S1PY91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.