Lprs ALIEN2 technical specifications.
| Depth | 15mm |
| Frequency | 433.92MHz |
| Height | 68mm |
| Number of Channels | 2 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs ALIEN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
