Lprs ANT-SR400 technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Input Power | 50W |
| Max Frequency | 470MHz |
| Min Frequency | 420MHz |
| Reach SVHC Compliant | No |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Lprs ANT-SR400 to view detailed technical specifications.
No datasheet is available for this part.