Lprs AWM651TX technical specifications.
| Package/Case | Module |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | No |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Lprs AWM651TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.