Lprs CDP-TX02E-R458 technical specifications.
| Package/Case | Module |
| Data Rate | 4800bps |
| Frequency | 458.525MHz |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 3V |
| RoHS | Compliant |
Download the complete datasheet for Lprs CDP-TX02E-R458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
