Lprs CDT-TX01-434 technical specifications.
| Package/Case | Module |
| Data Rate | 1200bps |
| Height | 8mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10mW |
| Operating Supply Voltage | 12V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs CDT-TX01-434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
