Lprs ER400TRS02 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Lprs ER400TRS02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.