Lprs LIDER technical specifications.
| Depth | 70mm |
| Frequency | 433.92MHz |
| Height | 35mm |
| Min Supply Voltage | 12V |
| Number of Channels | 4 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs LIDER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
