Lprs RG174150MM technical specifications.
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA |
| Length | 167mm |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Lprs RG174150MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
