Lprs SMACONNECTOR technical specifications.
| Package/Case | SMA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Frequency | 6GHz |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lprs SMACONNECTOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
