
Lprs SMARACONNECTOR technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Impedance | 50R |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lprs SMARACONNECTOR to view detailed technical specifications.
No datasheet is available for this part.
