Lprs YAGI-434A technical specifications.
| Input Impedance | 50R |
| Input Power | 100W |
| Max Frequency | 480MHz |
| Min Frequency | 390MHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Lprs YAGI-434A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
