LPS 01516 technical specifications.
| Height | 2.75inch |
| Length | 8.5inch |
| Weight | 1.034lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LPS 01516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
