LPS 01516/40003 technical specifications.
| Package/Case | Metal |
| Height | 2.75inch |
| Length | 8.5inch |
| Weight | 1.034lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LPS 01516/40003 to view detailed technical specifications.
No datasheet is available for this part.
