LPS 02416 technical specifications.
| Height | 3.5inch |
| Length | 8inch |
| Weight | 0.25lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LPS 02416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
