LPS 40320 technical specifications.
| Color | Gold |
| Height | 2inch |
| Length | 8.5inch |
| Weight | 0.005lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for LPS 40320 to view detailed technical specifications.
No datasheet is available for this part.