LPS 60159 technical specifications.
| Package/Case | Epoxy |
| Height | 1inch |
| Length | 8.25inch |
| Weight | 0.25lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for LPS 60159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.