Modem Chip Single 33.6Kbps 20-Pin TSSOP Tray
LSI L-CSP1040A3-E11-D technical specifications.
| Package/Case | TSSOP |
| Data Rate | 32.8125Kbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for LSI L-CSP1040A3-E11-D to view detailed technical specifications.
No datasheet is available for this part.