The L-ET1011C2-C-D is a single channel receiver with a data rate of 1Gbps. It operates within a temperature range of 0 to 70°C and is designed for surface mount applications. This component is compliant with RoHS regulations.
LSI L-ET1011C2-C-D technical specifications.
| Data Rate | 1Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LSI L-ET1011C2-C-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.