LSI L-ET1011C2-M-D technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LSI L-ET1011C2-M-D to view detailed technical specifications.
No datasheet is available for this part.