LSI L-FW802B-DB technical specifications.
| Data Rate | 400Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 74mA |
| RoHS | Compliant |
Download the complete datasheet for LSI L-FW802B-DB to view detailed technical specifications.
No datasheet is available for this part.