LSI L-USS820D-DB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LSI L-USS820D-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.