LSI LS7534 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for LSI LS7534 to view detailed technical specifications.
No datasheet is available for this part.