LTW LTWSDB-09PMMP-SL7001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Series | D-SUB |
| Termination | Solder |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for LTW LTWSDB-09PMMP-SL7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
