Lubetech 622010 technical specifications.
| Trade Name | Superior |
| Type | Sock |
| Application | Maintenance |
| Absorbent Capacity | 50 L |
| Quantity Per Package | 10 |
| RoHS | Compliant |
Download the complete datasheet for Lubetech 622010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
