Lubetech 67-4900 technical specifications.
| Trade Name | Classic |
| Type | Mat |
| Application | Maintenance |
| Absorbent Capacity | 9 L |
| Quantity Per Package | 1 |
| RoHS | Compliant |
Download the complete datasheet for Lubetech 67-4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
