Lubetech 71-7000 technical specifications.
| Trade Name | UltraDry |
| Type | Pad |
| Application | Oil |
| Absorbent Capacity | 140 L |
| Quantity Per Package | 100 |
| RoHS | Compliant |
Download the complete datasheet for Lubetech 71-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
