Lubetech 717001 technical specifications.
| Trade Name | UltraDry |
| Type | Roll |
| Application | Oil |
| Absorbent Capacity | 108 L |
| Quantity Per Package | 1 |
| RoHS | Compliant |
Download the complete datasheet for Lubetech 717001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.