Lufft OPUS20E,POE technical specifications.
| Interface | Ethernet |
| Max Operating Temperature | 1700°C |
| Min Operating Temperature | -200°C |
| Number of Channels | 10 |
| RoHS | Compliant |
Download the complete datasheet for Lufft OPUS20E,POE to view detailed technical specifications.
No datasheet is available for this part.