Lufft OPUS20THI technical specifications.
| Interface | Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| RoHS | Compliant |
Download the complete datasheet for Lufft OPUS20THI to view detailed technical specifications.
No datasheet is available for this part.