Lumberg 012206 technical specifications.
| Color | Silver |
| Contact Material | Silver |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 012206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
