This 5-pin circular connector is designed for cable mounting and features a straight body orientation. It has a maximum operating voltage of 60VAC and a maximum current rating of 4A. The connector is rated for use between -20°C and 85°C. It is suitable for general-purpose applications.
Lumberg 0131 05 technical specifications.
| Type | DIN 41524 |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 60VAC |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lumberg 0131 05 to view detailed technical specifications.
No datasheet is available for this part.