Lumberg 01339907 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | CuZn |
| Current Rating | 1A |
| Gender | Male |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 12V |
| Wire/Cable Diameter | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 01339907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.