Lumberg 013705 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 013705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.