This 7-contact male circular connector features a metal body and silver contacts with a copper-zinc alloy base. It is designed for use in temperatures ranging from -20°C to 85°C and is compliant with RoHS regulations. The connector's body and contacts are made of metal, providing durability and resistance to corrosion.
Lumberg 013707-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 013707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.