Lumberg 0304-206-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0304-2 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0304-206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.