Lumberg 030405 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 0304 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.