8-contact, straight, panel mount circular connector receptacle with solder termination. Features a 5A current rating and 60V voltage rating, operating between -40°C and 85°C. Constructed with brass, gold, and CuZn contacts, plated in gold and silver, and a nickel-plated housing. IP68 rated and RoHS compliant.
Lumberg 030408-1 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0304 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.