Lumberg 030507-1 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.