Lumberg
030804
LUMBERG 0308 04 Circular Connector, 03 Series, Panel Mount Receptacle, 4 Contacts, Solder Socket
Voltage Rating250V
Current Rating5A
MountingPanel
Quick Jump:
Technical Specifications
Lumberg 030804 technical specifications.
General
Contact Gender
Female
Contact Material
Brass
Contact Plating
Silver, Gold
Current Rating
5A
Gender
Receptacle
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Panel
Number of Contacts
4
Orientation
Straight
Ratings
IP68
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
Solder
Voltage Rating
250V
Compliance
RoHS
Compliant
Datasheet
Lumberg 030804 Datasheet
Download the complete datasheet for Lumberg 030804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.