Lumberg 031405-1 technical specifications.
| Color | Silver |
| Contact Material | Gold, CuZn |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 0314 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 031405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.