This 6-contact male connector is designed for panel mounting and features a nylon body with brass contacts plated with silver. It has a current rating of 5A and a voltage rating of 60V, with an operating temperature range of -40°C to 85°C. The connector is rated IP68 and compliant with RoHS regulations.
Lumberg 0315-206-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | 0315 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0315-2 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0315-206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.