Lumberg 031703 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Wall |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 031703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.