
8-position female socket connector, straight, cable mount, solder termination, designed for up to 5A and 60V. Features brass and gold contacts with gold and silver plating, offering IP68 environmental protection. Operates within a -40°C to 85°C temperature range, with a capacitance of 3pF. RoHS compliant and approved by VDE and IEC.
Lumberg 032108 technical specifications.
| Approvals | VDE, IEC |
| Capacitance | 3pF |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 47mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 032108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
