Lumberg 032108-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 032108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
