Lumberg 0322-108-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0322-108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.