Lumberg 032208-1 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Copper |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0322 |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 032208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.