Lumberg 032212 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Nylon, Polyamide |
| Capacitance | 3pF |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 032212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.